PDP SEO Portlet

BCV46,215

Trans Darlington PNP 60V 0.5A 3-Pin TO-236AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: BCV46,215
Secondary Manufacturer Part#: BCV46,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP Darlington transistor in a SOT23 plastic package. NPN complements: BCV27 and BCV47.

  • High current (max. 500 mA)
  • Low voltage (max. 60 V)
  • Very high DC current gain (min. 10000).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
60
500
10000
3
150 °C
250
BCV46 Series
TO-236AB (SOT-
Surface Mount
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
0+
$0.00000