PDP SEO Portlet

BCV27,215

Trans Darlington NPN 30V 0.5A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BCV27,215
Secondary Manufacturer Part#: BCV27,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN Darlington transistor in a SOT23 plastic package. PNP complements: BCV26 and BCV46.

  • Medium current (max. 500 mA)
  • Low voltage (max. 60 V)
  • High DC current gain (min. 20000).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
30
500
20000
3
150 °C
250
BCV27 Series
TO-236AB (SOT-
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:27000  Mult:3000  
USD $:
0+
$0.00000