PDP SEO Portlet

BCP68,115

Trans GP BJT NPN 20V 2A 4-Pin(3+Tab) SOT-223 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: BCP68,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current
  • Two current gain selections
  • High power dissipation capability
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
4 Pins
85 hFE
NPN
170 MHz
null
null
Surface Mount
null
null
20 V
2 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00