BCP56-16-QF
Single Bipolar Transistor, NPN, 80 V, 1 A, 1.35 W, SOT-223, 4 Pins, Surface Mount
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BCP56-16-QF
Secondary Manufacturer Part#: BCP56-16-QF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 1 A | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 1.35 W | ||
| BCP56-Q Series | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 180 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |