BCM56DSX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 1 A | ||
| 63 | ||
| 150 °C | ||
| 500 mW | ||
| AEC-Q101 | ||
| SOT-457 | ||
| Surface Mount | ||
| Dual NPN | ||
| 155 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |