BC858B/BS,235
Trans GP BJT PNP 30V 0.1A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC858B/BS,235
Secondary Manufacturer Part#: BC858B/BS,235
- RoHS 10 Compliant
- Tariff Charges
- Low current (max. 100 mA)
- Low voltage (max. 65 V).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 220 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| BC858 Series | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |