BC857BW,115
Trans GP BJT PNP 45V 0.1A 3-Pin SC-70 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC857BW,115
Secondary Manufacturer Part#: BC857BW,115
- RoHS 10 Compliant
- Tariff Charges
PNP transistor in a SOT323 plastic package. NPN complements: BC846W, BC847W and BC848W.
- Low current (max. 100 mA)
- Low voltage (max. 65 V).
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 220 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| BC857W Series | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |