BC846BS,115
Trans GP BJT NPN 65V 0.1A 6-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
NPN/NPN general-purpose transistor pair in a very small Surface-Mounted Device (SMD) plastic package.
- Low collector capacitance
- Low collector-emitter saturation voltage
- Closely matched current gain
- Reduces number of components and board space
- No mutual interference between the transistors
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 V | ||
| 100 mA | ||
| 200 | ||
| 6 | ||
| 150 °C | ||
| 300 mW | ||
| AEC-Q101 | ||
| SOT-363 | ||
| Surface Mount | ||
| Dual NPN | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |