PDP SEO Portlet

BC846BPN,115

Trans GP BJT NPN/PNP 65V 0.1A 6-Pin TSSOP T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: BC846BPN,115
Secondary Manufacturer Part#: BC846BPN,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN/PNP general-purpose transistor pair in a very small Surface-Mounted Device (SMD) plastic package.

  • Low collector capacitance
  • Low collector-emitter saturation voltage
  • Closely matched current gain
  • Reduces number of components and board space
  • No mutual interference between the transistors
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
65 V
65 V
100 mA
100 mA
200
200
6
150 °C
300
AEC-Q101
SOT-363
Surface Mount
NPN, PNP
100 MHz
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  210000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:42000  Mult:3000  
USD $: