BC817DS,115
Trans GP BJT NPN 45V 0.5A 6-Pin TSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: BC817DS,115
Secondary Manufacturer Part#: BC817DS,115
- RoHS 10 Compliant
- Tariff Charges
NPN transistor pair in a SOT457 (SC-74) plastic package.
- High current (500 mA)
- 600 mW total power dissipation
- Replaces two SOT23 packaged transistors on same PCB area.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 500 mA | ||
| 160 | ||
| 6 | ||
| 150 °C | ||
| 600 mW | ||
| AEC-Q101 | ||
| SOT-457 | ||
| Surface Mount | ||
| Dual NPN | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |