BC807-16W,115
Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R
- RoHS 10 Compliant
- Tariff Charges
PNP general-purpose transistors.
- High current
- Low voltage
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 290 | ||
| BC807W Series | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount | ||
| PNP | ||
| 80 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |