PDP SEO Portlet

BAT54XYH

Diode Schottky 30V 0.2A 6-Pin TSSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAT54XYH
Secondary Manufacturer Part#: BAT54XYH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Schottky barrier quadruple diode with an integrated guard ring for stress protection. Two electrically isolated dual Schottky barrier diodes series, encapsulated in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package.

  • Low forward voltage
  • Low capacitance
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
0.2
0.8
6
125 °C
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
0+
$0.00000