BAS321,115
Small Signal Switching Diode, Single, 250 V, 250 mA, 1.25 V, 50 ns, 9 A, 2 Pins, SOD-323 (SC-76)
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS321,115
Secondary Manufacturer Part#: BAS321,115
- RoHS 10 Compliant
- Tariff Charges
General purpose diode fabricated in planar technology and encapsulated in a very small plastic SOD323 (SC76) package.
- Small plastic SMD package
- Switching speed: max. 50 ns
- General application
- Continuous reverse voltage: max. 200 V
- Repetitive peak reverse voltage: max. 250 V
- Repetitive peak forward current: max. 625 mA <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 mA | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 9 A | ||
| 1.25 V | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 250 V | ||
| 50 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |