BAS16J,115
Small Signal Switching Diode, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A, 2 Pins, SC-90 (SOD-323F)
- RoHS 10 Compliant
- Tariff Charges
High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
- High switching speed: trr = 4 ns
- Low capacitance
- Low leakage current
- Reverse voltage: VR = 100 V
- Repetitive peak reverse voltage: VRRM = 100 V
- Small SMD plastic packages
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
250 mA | ||
SC-90 (SOD-323F) | ||
Single | ||
Surface Mount | ||
4 A | ||
1.25 V | ||
2 | ||
150 °C | ||
BAS16 Series | ||
AEC-Q101 | ||
100 V | ||
4 ns |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | 8541100070 |
Schedule B: | 8541100070 |