BAS16GWX
Small Signal Diode, Single, 100 V, 215 mA, 1.25 V, 4 ns, 4 A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
215 | ||
SOD-123 | ||
Single | ||
Surface Mount | ||
4 | ||
1.25 | ||
2 | ||
150 °C | ||
BAS16GW Series | ||
AEC-Q101 | ||
100 | ||
4 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | 8541100080 |
Schedule B: | 8541100040 |