PDP SEO Portlet

BAS116,235

Diode Switching 85V 0.215A 3-Pin TO-236AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS116,235
Secondary Manufacturer Part#: BAS116,235
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Epitaxial medium-speed switching diode with a low leakage current in a small SOT23 plastic SMD package.

  • Plastic SMD package
  • Low leakage current: typ. 3 pA
  • Switching time: typ. 0.8 us
  • Continuous reverse voltage: max. 75 V
  • Repetitive peak reverse voltage: max. 85 V
  • Repetitive peak forward current: max. 500 mA.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
215
SOT-23
Single
Surface Mount
4
1.25
3
150 °C
BAS116 Series
85
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:50000  Mult:10000  
USD $:
0+
$0.00000