74LVT125D,118
Logic IC, 14 Pins, SOIC
- RoHS 10 Compliant
- Tariff Charges
74LVT125D,118 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (n active-low OE). A HIGH on n active-low OE causes the outputs to assume a high impedance OFF-state. Bus hold data inputs eliminate the need for external pull-up resistors to define unused inputs. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It features ESD protection (HBM EIA/JESD22-A114-A exceeds 2000V, MM EIA/JESD22-A115-A exceeds 200V).
- Quad bus interface, 3-state buffers
- Wide supply voltage range from 2.7V to 3.6V, BiCMOS high speed and output drive
- Direct interface with TTL levels, overvoltage tolerant inputs to 5.5V
- Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
- Live insertion and extraction permitted, no bus current loading when output is tied to 5V bus
- Power-up 3-state, IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 500mA per JESD 78 Class II Level B
- Complies with JEDEC standard JESD8C (2.7V to 3.6V)
- Supply current is 0.13mA typ at (outputs HIGH, Tamb = -40°C to +85°C)
- Operating temperature range from -40°C to +85°C, SO14 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Buffer / Line Driver | ||
| 74LVT125 | ||
| 74125 | ||
| 74LVT | ||
| 4 Element | ||
| 4bit | ||
| 14 | ||
| 85 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |