PDP SEO Portlet

74LVC74APW-Q100J

Flip Flop, 74LVC74A, D, 6.5 ns, 250 MHz, 24 mA, 14 Pins, TSSOP

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LVC74APW-Q100J
Secondary Manufacturer Part#: 74LVC74APW-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC74APW-Q100J is a dual edge triggered D-type flip-flop with individual data (nD) inputs, clock (nCP) inputs, set (n active-low SD) and (n active-low RD) inputs, and complementary nQ and n active-low Q outputs. The set and reset are asynchronous active LOW inputs and operate independently of the clock input. Information on the data input is transferred to the nQ output on the LOW-to-HIGH transition of the clock pulse. The nD inputs must be stable one set-up time prior to the LOW-to-HIGH clock transition, for predictable operation. Schmitt trigger action at all inputs makes the circuit highly tolerant of slower input rise and fall times. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • 5V tolerant inputs for interlacing with 5V logic
  • Wide supply voltage range from 1.65V to 3.6V
  • CMOS low power consumption, direct interface with TTL levels
  • Latch-up performance exceeds 250mA
  • Input leakage current is ±0.1µA typ at (VCC = 3.6V;VI= 5.5 V or GND, -40°C to +85°C)
  • Supply current is 0.1µA typ at (VCC = 3.6V;VI= VCC or GND;IO = 0A, -40°C to +85°C)
  • Input capacitance is 4pF typ at (-40°C to +85°C)
  • Propagation delay is 5ns typical at (VCC = 1.65V to 1.95V, -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C
  • TSSOP14 package

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold over Nickel Palladium
LVC
D-Type
260
-24 mA
15(Typ)@1.2V|5(Typ)@1.8V|2.9(Typ)@2.5V|2.7(Typ)@2.7V|2.6(Typ)@3.3V ns
0.0001 mA
Surface Mount
MSL 1 - Unlimited
2
1
1
2
0
-40 to 125 °C
Differential
14TSSOP
14
Inverting|Non-Inverting
5.1(Max) x 4.4 x 0.95(Max)
50 pF
No
Automotive
Set, Reset
TSSOP
Positive-Edge
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $: