74LVC2G74DC-Q100H
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LVC2G74DC-Q100H
Secondary Manufacturer Part#: 74LVC2G74DC-Q100H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold over Nickel Palladium | ||
| LVC | ||
| D-Type | ||
| 260 | ||
| -32 mA | ||
| 3.5(Typ)@2.7V|3.5(Typ)@3.3V|2.5(Typ)@5V ns | ||
| 0.04 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| -40 to 125 °C | ||
| Differential | ||
| 8VSSOP | ||
| 8 | ||
| Inverting|Non-Inverting | ||
| 2.1(Max) x 2.4(Max) x 0.85(Max) | ||
| 50 pF | ||
| No | ||
| Automotive | ||
| Set, Reset | ||
| VSSOP | ||
| Positive-Edge | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |