PDP SEO Portlet

74LVC2G14GW-Q100H

Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, TSSOP, 74LVC2G14

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74LVC2G14GW-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC2G14GW-Q100H is a dual inverter with Schmitt-trigger inputs. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (grade 1) and is suitable for use in automotive applications.

  • Wide supply voltage range from 1.65V to 5.5V
  • High noise immunity, ±24mA output drive (VCC = 3.0V)
  • CMOS low power dissipation, direct interface with TTL levels
  • Unlimited rise and fall times, overvoltage tolerant inputs to 5.5V
  • IOFF circuitry provides partial power-down mode operation
  • Latch-up performance exceeds 250mA
  • Total power dissipation is 250mW maximum at Tamb = -40°C to +125°C
  • Propagation delay is 12ns max at -40°C to +125°C, VCC = 1.65V to 1.95V
  • TSSOP6 package
  • Temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
null
2 Elements
32 mA
-40 °C
1.65 V
5.5 V
null
null
null
1 Input
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
Need More?
USD $:
$ 0.06029
12000+
$0.06029
24000+
$0.05627
36000+
$0.05481
60000+
$0.05342
120000+
$0.05210
300000+
$0.05084
600000+
$0.04965
SubTotal:
$723.48