PDP SEO Portlet

74LVC1G66GV-Q100,1

Analog Switch Single SPST 5-Pin TSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC1G66GV-Q100,1
Secondary Manufacturer Part#: 74LVC1G66GV-Q100,1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G66-Q100 provides one single pole, single-throw analog switch function. It has two input/output terminals (Y and Z) and an active HIGH enable input pin (E). When E is LOW, the analog switch is turned off. Schmitt trigger action at the enable input makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 V to 5.5 V. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance:
    • 7.5 O (typical) at VCC = 2.7 V
    • 6.5 O (typical) at VCC = 3.3 V
    • 6 O (typical) at VCC = 5 V
  • Switch current capability of 32 mA
  • High noise immunity
  • CMOS low power consumption
  • TTL interface compatibility at 3.3 V
  • Latch-up performance meets requirements of JESD78 Class I
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Enable input accepts voltages up to 5.5 V
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
Single SPST
SC-74A
Bilateral Switch
Surface Mount
Tin
260
195@1.95V Ohm
Surface Mount
MSL 1 - Unlimited
1
5
130 O
34 O
0.2@5.5V
5.5, 1.65 V
-40 to 125 °C
125 °C
-40 °C
5TSOP
5
Single Supply
3.1 x 1.7 x 1 mm
AEC-Q100
No
TSOP
1.65V to 5.5V
SPST - NO

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
0+
$0.00000