74LVC1G34GX4Z
Buffer, Single, 1 Input, 4 Pins, X2SON, 74LVC1G34
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1G34GX4Z
Secondary Manufacturer Part#: 74LVC1G34GX4Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold over Nickel Palladium | ||
| LVC | ||
| Buffer | ||
| 260 °C | ||
| -32 mA | ||
| 32 mA | ||
| 5.6@2.7V ns | ||
| 4 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 1.71, 3.6 V | ||
| -40 to 125 °C | ||
| 4 | ||
| Non-Inverting | ||
| 0.6 x 0.6 x 0.3 mm | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| X2-SON | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |