PDP SEO Portlet

74LVC1G32GV,125

Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SC-74A, 74LVC1G32

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1G32GV,125
Secondary Manufacturer Part#: 74LVC1G32GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC1G32GV,125 is a single 2-input OR gate. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

  • Wide supply voltage range from 1.65V to 5.5V
  • Overvoltage tolerant inputs to 5.5V, high noise immunity
  • CMOS low power dissipation, ±24mA output drive (VCC = 3.0V)
  • IOFF circuitry provides partial power-down mode operation
  • Latch-up performance exceeds 250mA, direct interface with TTL levels
  • Input transition rise and fall rate is 20ns/V max at VCC = 1.65V to 2.7V
  • Propagation delay is 10.5ns max at -40°C to +125°C, VCC = 1.65V to 1.95V
  • Total power dissipation is 250mW maximum at Tamb = -40°C to +125°C
  • SC-74A package
  • Temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin
OR
260
-32 mA
32 mA
5.5@4.5V to 5.5V ns
4 uA
Surface Mount
MSL 1 - Unlimited
2
1
0
0
1.65 to 5.5 V
-40 to 125 to 125 °C
CMOS
5SC-74A (SOT-753)
5
3.1 x 1.7 x 1 mm
No
Extended Industrial
SC-74A (SOT-753)
0.1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  57000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
USD $: