PDP SEO Portlet

74LVC1G19GV,125

1-to-2 Line Decoder / Demultiplexer, 74LVC, 2 Outputs, 1.65 V to 5.5 V, 6 Pins, TSOP

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC1G19GV,125
Secondary Manufacturer Part#: 74LVC1G19GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G19 is a 1-of-2 decoder/demultiplexer with a common output enable. This device buffers the data on input A and passes it to the outputs 1Y (true) and 2Y (complement) when the enable (E) input signal is LOW. Inputs can be driven from either 3.3 V or 5 V devices. These features allow the use of these devices in a mixed 3.3 V and 5 V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant inputs for interfacing with 5 V logic
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C.

Technical Attributes

Find Similar Parts

Description Value
1-of-2
Tin
LVC
Decoder/Demultiplexer
260
-32 mA
32 mA
5.5 V
2.8@2.7V|2.5@3.3V|1.8@5V ns
0.0001 mA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
2
1
1
0
-40 to 125 °C
6TSOP
6
Non-Inverting
3.1 x 1.7 x 1 mm
50 pF
No
TSOP
5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
0+
$0.00000