74LVC1G123DP,125
Multivibrator, Retriggerable Monostable, 74LVC1G123, 7.2 ns, 32 mA, 1.65 V to 5.5 V, 8 Pins, TSSOP
The 74LVC1G123DP,125 is a single retriggerable Monostable Multivibrator with Schmitt trigger inputs and can be driven from either 3.3 or 5V devices. This feature allows the use of this device as translators in a mixed 3.3 and 5V environment. Schmitt-trigger inputs makes the circuit highly tolerant to slower input rise and fall times.
- High noise immunity
- CMOS low power consumption
- DC triggered from active high or active low inputs
- Retriggerable for very long pulses up to 100% duty factor
- Direct reset terminates output pulse
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LVC | ||
| Monostable Multivibrator | ||
| -32 mA | ||
| 32 mA | ||
| 11.4@2.7V|10.3@3V to 3.6V|7.2@4.5V to 5.5V ns | ||
| 0.02 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 15, 5 V | ||
| 8TSSOP | ||
| 8 | ||
| 3.1 x 3.1 x 0.95 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |