PDP SEO Portlet

74LVC1G123DC,125

Multivibrator, Retriggerable Monostable, 74LVC1G123, 7.2 ns, 32 mA, 1.65 V to 5.5 V, 8 Pins, VSSOP

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: 74LVC1G123DC,125
Secondary Manufacturer Part#: 74LVC1G123DC,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G123DC is a single retriggerable Monostable Multivibrator with schmitt trigger inputs. Output pulse width is controlled by three methods, first - the basic pulse is programmed by selection of an external resistor (REXT) and capacitor (CEXT). Second - once triggered, the basic output pulse width may be extended by retriggering the gated active low-going edge input (A) or the active high-going edge input (B). By repeating this process, the output pulse period (Q = high) can be made as long as desired. Alternatively an output delay can be terminated at any time by a low-going edge on input CLR, which also inhibits the triggering. Third, an internal connection from CLR to the input gates makes it possible to trigger the circuit by a high-going signal at input CLR. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3 and 5V environment.

  • High noise immunity
  • CMOS low power consumption
  • DC Triggered from active high or active low inputs
  • Retriggerable for very long pulses up to 100% duty factor
  • Direct reset terminates output pulse
  • Schmitt trigger on all inputs
  • Power-on-reset on outputs
  • Latch-up performance exceeds 100mA
  • Direct interface with TTL levels

Technical Attributes

Find Similar Parts

Description Value
LVC
Monostable Multivibrator
-32 mA
32 mA
11.4@2.7V|10.3@3V to 3.6V|7.2@4.5V to 5.5V ns
0.02 mA
Surface Mount
1
5 V
8VSSOP
8
2.1 x 2.4 x 0.85 mm
No
VSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000