PDP SEO Portlet

74LVC14ABQ,115

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, DHVQFN, 74LVC14

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC14ABQ,115
Secondary Manufacturer Part#: 74LVC14ABQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC14ABQ is a Hex Inverting buffers with Schmitt-trigger input. The device is capable of transforming slowly-changing input signals into sharply defined, jitter-free output signals. The inputs switch at different points for positive and negative-going signals. The difference between the positive voltage VT+ and the negative voltage VT- is defined as the input hysteresis voltage VH. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as a translator in mixed 3.3V and 5V applications.

  • 5V Tolerant inputs for interfacing with 5V logic
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Unlimited input rise and fall times
  • Inputs accept voltages up to 5.5V
  • Complies with JEDEC standard JESD8-C/JESD36 (2.7 to 3.6V)
  • ESD protection - HBM JESD22-A114E 2000V, MM JESD22-A115-A 200V, CDM JESD22-C101E 1000V

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
LVC
Inverter Schmitt Trigger
260
-24 mA
24 mA
3.6 V
3.6@2.7V|3.2@3.3V ns
40 uA
1.2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 125 °C
Schmitt Trigger
14DHVQFN EP
14
3.1 x 2.6 x 0.95 mm
50 pF
No
DHVQFN EP
1.8|2.5|3.3 V
0.1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000