PDP SEO Portlet

74LVC125AD,118

Buffer / Line Driver, 74LVC125, 4 Element, 1.2 V to 3.6 V, 14 Pins, SOIC

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC125AD,118
Secondary Manufacturer Part#: 74LVC125AD,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC125A consists of four non-inverting buffers/line drivers with 3-state outputs (nY) that are controlled by the output enable input. A HIGH at output enable causes the outputs to assume a high-impedance OFF-state. Inputs can be driven from either 3.3 V or 5 V devices. When disabled, up to 5.5 V can be applied to the outputs.

  • Overvoltage tolerant inputs to 5.5V
  • Wide supply voltage range from 1.2V to 3.6V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Complies with JESD8-7A (1.65 to 1.95V), JESD8-5A (2.3 to 2.7V), JESD8-C/JESD36 (2.7 to 3.6V)
  • IOFF circuitry provides partial power-down mode operation
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V
  • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V
  • Operating temperature range from -40°C to +125°C
  • 14 pin SO package

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver
74LVC125
74125
74LVC
4 Element
4bit
14
125 °C
-40 °C
3.6 V
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.08771
5000+
$0.08187
7500+
$0.07974
12500+
$0.07772
25000+
$0.07580
62500+
$0.07398
125000+
$0.07224