74LV595PW,118
Shift Register, LV Family, 74LV595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP
- RoHS 10 Compliant
- Tariff Charges
The 74LV595PW is a 8 stage serial Shift Register with a storage register and 3-state outputs. It is a low-voltage Si-gate CMOS device and is pin and functionally compatible with the 74HC595 and 74HCT595. Data is shifted on the positive-going transitions of the SHCP input. The data in the shift register is transferred to the storage register on a positive-going transition of the STCP input. If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. The shift register has a serial input (DS) and a serial output (Q7S) for cascading the device. It is also provided with an asynchronous reset input MR\ (active low) for all 8 shift register stages. The storage register has 8 parallel 3-state bus driver outputs. Data in the storage register appears at the output whenever the OE\ is low.
- Has a shift register with direct clear
- Optimized for low voltage applications
- Accepts TTL input levels between 2.7 to 3.6V VCC
- 2V at VCC = 3.3V, Tamb = 25°C Typical high-level output voltage (VOH) undershoot
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| TSSOP | ||
| Tri State | ||
| Gold | ||
| LV | ||
| 74LV595 | ||
| Shift Register | ||
| 74595 | ||
| 74LV | ||
| 260 | ||
| 100@1.2V|34@2V|25@2.7V|19@3.3V ns | ||
| 0.16 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 Bit | ||
| 1 Element | ||
| 16 | ||
| 0 | ||
| 1 | ||
| 9 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| Serial to Serial/Parallel | ||
| 3-State | ||
| 16TSSOP | ||
| No | ||
| 16 | ||
| 5.1 x 4.5 x 0.95 mm | ||
| 50 pF | ||
| No | ||
| Asynchronous | ||
| Serial to Parallel, Serial to Serial | ||
| TSSOP | ||
| 3.6 V | ||
| 1 V | ||
| No | ||
| Positive-Edge | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |