PDP SEO Portlet

74LV4066PW,118

Analog Switch Quad SPST 14-Pin TSSOP T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LV4066PW,118
Secondary Manufacturer Part#: 74LV4066PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LV4066 is a low-voltage Si-gate CMOS device that is pin and function compatible with the 74HC4066 and 74HCT4066. The 74LV4066 has four independent switches. Each switch has two input/output pins (nY, nZ) and an active HIGH enable input pin (nE). When nE is LOW the corresponding analog switch is turned off. The 74LV4066 has a ON-resistance which is reduced in comparison with the 74HCT4066.

  • Optimized for low-voltage applications: 1.0 V to 3.6 V
  • Typical VOLP (output ground bounce): < 0.8 V at VCC = 3.3 V and Tamb = 25 Cel
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Very low ON-resistance:
    • 60 O (typical) at VCC = 2.0 V
    • 35 O (typical) at VCC = 3.0 V
    • 25 O (typical) at VCC = 4.5 V
  • ESD protection:
    • HBM EIA/JESD22-A114C exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +80Cel and from -40 Cel to +125 Cel

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
Gold
260
130@2V Ohm
Surface Mount
MSL 1 - Unlimited
0.08@6V@-40C to 125C mA
6, 1, 3.3 V
-40 to 125 °C
14TSSOP
14
Single
5.1 x 4.5 x 0.95 mm
No
TSSOP
1V to 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000