74LV4053D,118
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74LV4053D,118
Secondary Manufacturer Part#: 74LV4053D,118
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Triple 2:1 | ||
| Gold | ||
| 260 | ||
| 435@2V Ohm | ||
| 125@1.2V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 3 | ||
| 0.08@6V@-40C to 125C mA | ||
| 6, 1, 3.3 V | ||
| -40 to 125 °C | ||
| 16SO | ||
| 16 | ||
| Single | ||
| 10 x 4 x 1.45 mm | ||
| No | ||
| SOIC | ||
| 1V to 6V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |