PDP SEO Portlet

74LV4052PW,118

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LV4052PW,118
Secondary Manufacturer Part#: 74LV4052PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual 4:1
Gold
260
370@2V Ohm
190@1.2V ns
Surface Mount
MSL 1 - Unlimited
8
2
6, 1, 3.3 V
-40 to 125 °C
16TSSOP
16
Single
5.1 x 4.5 x 0.95 mm
No
TSSOP
1V to 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000