PDP SEO Portlet

74LV4051PW,118

Multiplexer, Analogue, 8:1, 1V to 6V, -40 °C to 125 °C, TSSOP-16

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LV4051PW,118
Secondary Manufacturer Part#: 74LV4051PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LV4051PW,118 is a 8-channel analogue multiplexer/demultiplexer with three digital select inputs (S0 to S2), an active-LOW enable input (active-low E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). It is a low-voltage Si-gate CMOS device that is pin and function compatible with 74HC4051 and 74HCT4051. With active-low E LOW, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With active-low E HIGH, all switches are in the high-impedance OFF-state, independent of S0 to S2. VCC and GND are the supply voltage pins for the digital control inputs (S0 to S2, and active-low E). The VCC to GND ranges are 1V to 6V. The analogue inputs/outputs (Y0 to Y7, and Z) can swing between VCC as a positive limit and VEE as a negative limit. VCC - VEE may not exceed 6.0 V. For operation as a digital multiplexer/demultiplexer, VEE is connected to GND (typically ground).

  • Accepts TTL input levels between VCC = 2.7V and VCC = 3.6V
  • Logic level translation: to enable 3V logic to communicate with ±3V analogue signals
  • Typical ‘break before make’ built in
  • ESD protection: HBM JESD22-A114E exceeds 2000V, MM JESD22-A115-A exceeds 200V
  • Input leakage current is 1µA maximum at (VCC = 3.6V, -40°C to +85°C)
  • Supply current is 20µA maximum at (VCC = 3.6V, -40°C to +85°C)
  • ON resistance (rail) is 225 ohm typical at (VCC = 1.2V; ISW = 100µA, -40°C to +85°C)
  • Propagation delay is 25ns typical at (VCC = 1.2V, -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C
  • TSSOP16 package

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
TSSOP
Analog Switch, Analog Multiplexer/Demultiplexer
Surface Mount
Gold
260
375@2V Ohm
145@1.2V ns
Surface Mount
MSL 1 - Unlimited
8:1, 1:8
1
16
8
1
325 O
145 O
0.08@6V@-40C to 125C mA
6, 1, 3.3 V
-40 to 125 °C
125 °C
-40 °C
16TSSOP
16
Single Supply
5.1 x 4.5 x 0.95 mm
No
TSSOP
1V to 6V
SP8T

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000