PDP SEO Portlet

74LV1T126GWH

Buffer / Line Driver, 74LV1T126, 1 Element, 1.6 V to 5.5 V, 5 Pins, TSSOP

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LV1T126GWH
Secondary Manufacturer Part#: 74LV1T126GWH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LV1T126GWH is a single supply, level translating buffer/line driver with 3-state output. The low threshold inputs support 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level up translation. In addition, the 5V tolerant input pins enable down translation (3.3V to 2.5V output at VCC = 2.5V). The 3-state output is controlled by the output enable input (OE). A LOW-level at OE causes the output to assume a high-impedance OFF-state. The output level is referenced to the supply voltage and supports 1.8V, 2.5V, 3.3V and 5V CMOS levels. The wide VCC range permits the generation of output levels to connect to controllers or processors. It features ESD protection (HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000V, CDM JESD22-C101 exceeds 1000V). It is used in applications such as portable applications, PC and notebooks, industrial controller, telecom.

  • 5V tolerant inputs
  • Latch-up performance exceeds 250mA per JESD 78 Class II
  • Supply voltage range from 1.6V to 5.5V
  • Input leakage current is ±0.1µA maximum at (VI=VCC or GND;VCC = 0V to 5.5V, 25°C)
  • Supply current is 1µA maximum at (VI=VCC or GND;IO = 0A;VCC = 1.8V, 2.5V, 3.3V, 5V)
  • Propagation delay is 6.5ns typical at (VCC = 1.8V;CL = 15pF, 25°C)
  • OFF-state output current is ±0.25µA maximum at (25°C)
  • Operating temperature range from -40°C to +125°C
  • TSSOP5 package

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver
74LV1T126
74126
74LV
1 Element
1bit
5
125 °C
-40 °C
5.5 V
1.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
9000+
$0.07886
18000+
$0.07360
27000+
$0.07169
45000+
$0.06987
90000+
$0.06815
225000+
$0.06651
450000+
$0.06494