PDP SEO Portlet

74LV1T04GWH

Inverter, Single, 1 Input, 5 Pins, TSSOP, 74LV1T04

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LV1T04GWH
Secondary Manufacturer Part#: 74LV1T04GWH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Nexperia 74AUP1Txx & 74LV1Txxx logic families provide solutions that integrate voltage level translation with a Boolean function. 74AUP1Txx & 74LV1Txxx types are single supply general-purpose voltage-translating devices, respectively operating in the 2.3 V to 3.6 V and 1.6 V to 5.5 V supply range. These parts are ideal for solving single line level shifter issues combined with a logic gate function.

Technical Attributes

Find Similar Parts

Description Value
Tin
LV
Voltage Level Translator
260 °C
-8 mA
8 mA
11.3@1.8V ns
1 uA
Surface Mount
MSL 1 - Unlimited
2.3, 3.6 V
-40 to 125 °C
5TSSOP
5
2.25 x 1.35 x 1 mm
No
Extended Industrial
TSSOP
CMOS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000