74LV14APWJ
Inverter 6-Element 14-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LV14APWJ
Secondary Manufacturer Part#: 74LV14APWJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Gold Over Nickel Palladium | ||
| LV | ||
| Inverter | ||
| 260 °C | ||
| -12 mA | ||
| 12 mA | ||
| 5.5 V | ||
| 24@2.3V to 2.7V ns | ||
| 2 uA | ||
| 2 V | ||
| Surface Mount | ||
| 1 | ||
| 6 | ||
| -40 to 125 °C | ||
| Schmitt Trigger | ||
| 14TSSOP | ||
| 14 | ||
| 5.1 x 4.5 x 0.95 mm | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| TSSOP | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |