PDP SEO Portlet

74LV123PW,118

Monostable Multivibrator, 74LV123, 25 mA, 1 V to 5.5 V, TSSOP-16

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: 74LV123PW,118
Secondary Manufacturer Part#: 74LV123PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LV123PW is a dual Si-gate CMOS retriggerable Monostable Multivibrator with reset. It is pin and function compatible with the 74HC123 and 74HCT123. It uses three methods to control the output pulse width, first - The basic pulse time is programmed by the selection of an external resistor (REXT) and capacitor (CEXT). These are normally connected. Second - once triggered, the basic output pulse width may be extended by retriggering the gated active low-going edge input (nA) or the active high-going edge input (nB). By repeating this process, the output pulse period (nQ = high, nQ = low) can be made as long as desired. Third - alternatively, an output delay can be terminated at any time by a low-going edge on input nRD, which also inhibits the triggering. Schmitt-trigger action in the nA and nB inputs makes the circuit highly tolerant of slower input rise and fall times.

  • DC triggered from active high or active low inputs
  • Retriggerable for very long pulses up to 100% duty factor
  • Direct reset terminates output pulses
  • Schmitt-trigger action on all inputs except for the reset input

Technical Attributes

Find Similar Parts

Description Value
Gold
LV
Monostable Multivibrator
260
-12 mA
12 mA
120@1.2V|40@2V|30@2.7V|25@3.3V|18@5V ns
Surface Mount
MSL 1 - Unlimited
2
3.3 V
16TSSOP
16
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000