74HCT4852PW-Q100,1
Click image to enlarge
Manufacturer:Nexperia
Product Category:
模拟开关和多路复用器, 模拟开关、多路复用器和解复用器
Avnet Manufacturer Part #: 74HCT4852PW-Q100,1
Secondary Manufacturer Part#: 74HCT4852PW-Q100,1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 4:1 | ||
| 210@4.5V Ohm | ||
| 25@4.5V ns | ||
| Surface Mount | ||
| 8 | ||
| 2 | ||
| 0.002@5.5V mA | ||
| 5.5, 1.8 V | ||
| -40 to 125 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single | ||
| 5.1 x 4.5 x 0.95 mm | ||
| No | ||
| TSSOP | ||
| 4.5V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |