PDP SEO Portlet

74HCT4316D,118

Analog Switch Quad SPST 16-Pin SO T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT4316D,118
Secondary Manufacturer Part#: 74HCT4316D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HCT4316 are high-speed Si-gate CMOS devices. They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT4316 have four independent analog switches. Each switch has two input/output terminals (nY, nZ) and an active HIGH select input (nS). When the enable input (E) is HIGH, all four analog switches are turned off. Current through a switch will not cause additional VCC current provided the voltage at the terminals of the switch is maintained within the supply voltage range; VCC >> (VY, VZ) >> VEE. Inputs nY and nZ are electrically equivalent terminals. VCC and GND are the supply voltage pins for the digital control inputs (E and nS). The VCC to GND ranges are 2.0 to 10.0 V for HC and 4.5 to 5.5 V for HCT. The analog inputs/outputs (nY and nZ) can swing between VCC as a positive limit and VEE as a negative limit. VCC - VEE may not exceed 10.0 V.

  • Low “ON” resistance: 160 ? (typ.) at VCC - VEE = 4.5 V 120 ? (typ.) at VCC - VEE = 6.0 V 80 ? (typ.) at VCC - VEE = 9.0 V
  • Logic level translation: to enable 5 V logic to communicate with ± 5 V analog signals
  • Typical “break before make” built in
  • Output capability: non-standard
  • ICC category: MSI

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
Gold
260
320@4.5V Ohm
Surface Mount
MSL 1 - Unlimited
±5|5.5|±1|4.5|±2.5|5 V
-40 to 125 °C
16SO
16
Single|Dual
10 x 4 x 1.45 mm
No
SOIC
4.5V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000