74HCT4067BQ-Q100J
Analog Switch Multiplexer
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74HCT4067BQ-Q100J
Secondary Manufacturer Part#: 74HCT4067BQ-Q100J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DHVQFN | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| 16:1, 1:16 | ||
| 1 | ||
| 24 | ||
| 180 O | ||
| 110 O | ||
| 125 °C | ||
| -40 °C | ||
| Single Supply | ||
| AEC-Q100 | ||
| 4.5V to 5.5V | ||
| SP16T |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |