74HCT4051D,118
Demultiplexer, Multiplexer, HCT Family, 1 Gate, 8 Output, 20 mA, 4.5 V to 5.5 V, SOIC-16
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74HCT4051D,118
Secondary Manufacturer Part#: 74HCT4051D,118
- RoHS 10 Compliant
- Tariff Charges
The 74HCT4051D is a single-pole octal-throw (SP8T) Analog Switch suitable for use in analog or digital 8:1 multiplexer/demultiplexer applications. The switch features three digital select inputs (S0, S1 and S2), eight independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E\). When E\ is high, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Logic level translation to enable 5V logic to communicate with ±5V analog signals
- Typical break before make built-in
- Complies with JEDEC standard No. 7A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| Gold | ||
| 260 | ||
| 180@4.5V Ohm | ||
| 55@4.5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 0.008@5.5V mA | ||
| ±5|5.5|±1|4.5|±2.5|5 V | ||
| -40 to 125 °C | ||
| 16SO | ||
| 16 | ||
| Single|Dual | ||
| 10 x 4 x 1.45 mm | ||
| No | ||
| SOIC | ||
| 4.5V to 5.5V, ± 5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |