74HCT2G125DP,125
Buffer / Line Driver, 74HCT2G125, 2 Element, 4.5 V to 5.5 V, 8 Pins, TSSOP
Click image to enlarge
Manufacturer:Nexperia
Product Category:
逻辑集成电路, 缓冲器、收发器和线路驱动器
Avnet Manufacturer Part #: 74HCT2G125DP,125
Secondary Manufacturer Part#: 74HCT2G125DP,125
- RoHS 10 Compliant
- Tariff Charges
The 74HC2G125; 74HC2G125 are dual buffer/line drivers with 3-state outputs controlled by the output enable inputs. Inputs include clamp diodes which enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Wide supply voltage range from 2.0 V to 6.0 V
- Input levels:
- For 74HC2G125: CMOS level
- For 74HCT2G125: TTL level
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Buffer / Line Driver | ||
| 74HCT2G125 | ||
| 741G125 | ||
| 74HCT | ||
| 2 Element | ||
| 2bit | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |