PDP SEO Portlet

74HCT259D,653

Latch, 74HCT259, Addressable, Standard, 20 ns, 5.2 mA, 16 Pins, SOIC

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: ICs, Logic, Logic Latches
Avnet Manufacturer Part #: 74HCT259D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Combined demultiplexer and 8-bit latch
  • Serial-to-parallel capability
  • Output from each storage bit available
  • Random (addressable) data entry
  • Easily expandable
  • Common reset input
  • Useful as a 3-to-8 active HIGH decoder
  • Input levels:
    • For 74HC259: CMOS level
    • For 74HCT259: TTL level
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22E exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
SOIC
Standard
Addressable
74HCT259
null
74HCT
8 bit
8 Channels
16 Pins
125 °C
-40 °C
5.2 MA
null
20 ns
null
5.5 MV
4.5 MV
5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00