PDP SEO Portlet

74HCT1G08GV,125

AND Gate, Single, 2 Input, 5 Pins, TSOP, 74HCT1G08

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74HCT1G08GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74HCT1G08GV,125 is a single 2-input AND gate. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V). It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V).

  • CMOS low power dissipation, high noise immunity
  • Symmetrical output impedance, balanced propagation delays
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level B
  • TTL input level, supply voltage range from 4.5V to 5V
  • Input leakage current is 1µA maximum at (VI = VCC or GND; VCC = 5.5V, -40°C to +85°C)
  • Supply current is 10µA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V, -40°C to +85°C)
  • Input capacitance is 1.5pF typical at (-40°C to +85°C)
  • Propagation delay is 11ns typical at (VCC = 4.5V; CL = 50pF, -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C
  • 5-lead SC-74A package

Technical Attributes

Find Similar Parts

Description Value
5 Pins
1 Element
2 mA
-40 °C
4.5 V
5.5 V
null
TSOP
null
2 Inputs
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00