74HCT14D,653
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74HCT14
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HCT14D,653
Secondary Manufacturer Part#: 74HCT14D,653
- RoHS 10 Compliant
- Tariff Charges
The 74HCT14D is a hex inverting schmitt trigger in 14 pin SOIC package. This high speed Si-gate CMOS device is pin compatible with low power schottky TTL (LSTTL). It is specified in compliance with JEDEC standard number 7A. The 74HCT14D provides six inverting buffers with schmitt trigger action. It is capable of transforming slowly changing input signals into sharply defined and jitter free output signals. Typical application includes wave and pulse shapers, astable multivibrators and monostable multivibrators.
- Complies with JEDEC standard no. 7A
- Low-power dissipation
- ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Gold | ||
| HCT | ||
| Inverter Schmitt Trigger | ||
| 260 °C | ||
| -4 mA | ||
| 5.2 mA | ||
| 5.5 V | ||
| 34@4.5V ns | ||
| 2 uA | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 125 °C | ||
| Schmitt Trigger | ||
| 14SO | ||
| 14 | ||
| 8.75 x 4 x 1.45 mm mm | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| SOIC | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |