PDP SEO Portlet

74HCT123D,653

Monostable Multivibrator, 74HCT123, 30 ns, 4 mA, 4.5 V to 5.5 V, SOIC-16

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: 74HCT123D,653
Secondary Manufacturer Part#: 74HCT123D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HCT123D is a dual retriggerable Monostable Multivibrator with a reset. It is pin compatible with low-power Schottky TTL (LSTTL). It comes with an output pulse width control. The Schmitt-trigger action in the nA and nB inputs, makes the circuit highly tolerant to slower input rise and fall times. The output pulse is controlled by three methods, first - The basic pulse is programmed by selection of an external resistor (REXT) and capacitor (CEXT). Second, once triggered, the basic output pulse width may be extended by retriggering the gated active low-going edge input (nA\) or the active high-going edge input (nB). By repeating this process, the output pulse period (nQ = high, nQ\ = low) can be made as long as desired. Alternatively an output delay can be terminated at any time by a low-going edge on input nRD\, which also inhibits the triggering. Third, an internal connection from nRD to the input gates makes it possible to trigger.

  • DC triggered from active high or active low inputs
  • Retriggerable for very long pulses up to 100% duty factor
  • Direct reset terminates output pulse
  • Schmitt-trigger action on all inputs except for the reset input

Technical Attributes

Find Similar Parts

Description Value
SOIC
Gold
HCT
74HCT123
74123
74HCT
260
51@4.5V ns
MSL 1 - Unlimited
Retriggerable Monostable
16
2
125 °C
-40 °C
4 mA
16
10 x 4 x 1.45 mm
30 ns
SOIC
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000