74HCT04D,653
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HCT04
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HCT04D,653
Secondary Manufacturer Part#: 74HCT04D,653
- RoHS 10 Compliant
- Tariff Charges
The 74HCT04D is a Hex Inverter. The inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- TTL Input level
- ±1µA Input leakage current
- 40µA Supply current
- Complies with JEDEC standard JESD7A
- Complies with JEDEC standard JESD8-1A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| HCT | ||
| Inverter | ||
| 260 | ||
| -4 mA | ||
| 4 mA | ||
| 5.5 V | ||
| 19@4.5V ns | ||
| 2 uA | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 125 °C | ||
| 14SO | ||
| 14 | ||
| 8.75 x 4 x 1.45 mm | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |