74HC85D,653
Magnitude Comparator, 74HC85, 4 Channel, 4-Bit, 16 Pins, SOIC
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Identity / Magnitude Comparators
Avnet Manufacturer Part #: 74HC85D,653
Secondary Manufacturer Part#: 74HC85D,653
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 °C | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 195@2V ns | ||
| 0.008 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 2.4, 5.5 V | ||
| -40 to 125 °C | ||
| AB | ||
| 16SOIC | ||
| 16 | ||
| Non-Inverting | ||
| 10(Max) x 4(Max) x 1.45(Max) mm | ||
| No | ||
| SOIC | ||
| Magnitude Comparator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |