74HC688D,653
Magnitude Comparator, 74HC688, 8 Channel, 8-Bit, 20 Pins, SOIC
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Identity / Magnitude Comparators
Avnet Manufacturer Part #: 74HC688D,653
Secondary Manufacturer Part#: 74HC688D,653
- RoHS 10 Compliant
- Tariff Charges
The 74HC/HCT688 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT688 are 8-bit magnitude comparators. They perform comparison of two 8-bit binary or BCD words.
- Compare two 8-bit words
- Output capability: standard
- ICC category: MSI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 170@2V|34@4.5V|29@6V ns | ||
| 0.008 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 5 V | ||
| A=B | ||
| 20SO | ||
| 20 | ||
| Inverting | ||
| 13 x 7.6 x 2.45 mm | ||
| No | ||
| SOIC | ||
| Identity Comparator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542390000 |