74HC4851BQ-Q100,11
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74HC4851BQ-Q100,11
Secondary Manufacturer Part#: 74HC4851BQ-Q100,11
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| 650@2V Ohm | ||
| 95@2V ns | ||
| Surface Mount | ||
| 8 | ||
| 1 | ||
| 0.002@6V mA | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| 16DHVQFN EP | ||
| 16 | ||
| Single | ||
| 3.6 x 2.6 x 0.95 mm | ||
| No | ||
| DHVQFN EP | ||
| 2V to 6V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |